
* Images are for reference only
C0402C100K5GACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0402C100K5GACTU
- JLCPCB Part #
- C2176203
- Package
- 0402
- Description
- 10pF 50V C0G ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6692
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 6670
In-stock Item Pricing
Qty Unit Price
1+
$0.0141
500+
$0.0113
1500+
$0.0098
10000+
$0.0089
20000+
$0.0081
50000+
$0.0077