
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | KEMET | |
| Package | Plugin,D3.4xL13mm | |
| Operating Temperature | -20℃~+70℃ | |
| Impedance @ Frequency | 2Ω@1MHz | |
| Current Rating | 5A | |
| Number of Circuits | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B-01-RTF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | KEMET | |
| Package | Plugin,D3.4xL13mm | |
| Operating Temperature | -20℃~+70℃ | |
| Impedance @ Frequency | 2Ω@1MHz | |
| Current Rating | 5A | |
| Number of Circuits | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B-01-RTF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B-01-RTF datasheets or manufacturer documentation.
Datasheet: B-01-RTF Datasheet (PDF)
The B-01-RTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.