This website requires JavaScript.
no-image

* Images are for reference only

ALS81U433NJ100

Extended
Manufacturer
KEMET
MFR.Part #
ALS81U433NJ100
JLCPCB Part #
C1615620
Package
Bolt,D77xL115mm
Description
-40℃~+105℃ 100V 115mm 12mΩ@100Hz 24.9A@10kHz 31.8mm 43000uF 77mm 9000hrs@105℃ ±20% 螺栓,D77xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.7220
200+ $15.3727
500+ $14.8327
1000+ $14.5660
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons