
ALS81U204NJ040
- Manufacturer
- MFR.Part #
- ALS81U204NJ040
- JLCPCB Part #
- C1615676
- Package
- Bolt,D77xL115mm
- Description
- -40℃~+105℃ 0.2F 115mm 25.1A@10kHz 31.8mm 40V 77mm 9000hrs@105℃ 9mΩ@100Hz ±20% 螺栓,D77xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | KEMET | |
| Package | Bolt,D77xL115mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 9000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 9mΩ@100Hz | |
| Pin Spacing | 31.8mm | |
| Voltage Rating | 40V | |
| Height - Seated (Max) | 115mm | |
| Tolerance | ±20% | |
| Capacitance | 0.2F | |
| Ripple Current | 25.1A@10kHz | |
| Diameter | 77mm |

* Images are for reference only
ALS81U204NJ040
Extended- Manufacturer
- MFR.Part #
- ALS81U204NJ040
- JLCPCB Part #
- C1615676
- Package
- Bolt,D77xL115mm
- Description
- -40℃~+105℃ 0.2F 115mm 25.1A@10kHz 31.8mm 40V 77mm 9000hrs@105℃ 9mΩ@100Hz ±20% 螺栓,D77xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ALS81U204NJ040
Extended- Manufacturer
- MFR.Part #
- ALS81U204NJ040
- JLCPCB Part #
- C1615676
- Package
- Bolt,D77xL115mm
- Description
- -40℃~+105℃ 0.2F 115mm 25.1A@10kHz 31.8mm 40V 77mm 9000hrs@105℃ 9mΩ@100Hz ±20% 螺栓,D77xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALS81U204NJ040 Specifications
ALS81U204NJ040 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | KEMET | |
| Package | Bolt,D77xL115mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 9000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 9mΩ@100Hz | |
| Pin Spacing | 31.8mm | |
| Voltage Rating | 40V | |
| Height - Seated (Max) | 115mm | |
| Tolerance | ±20% | |
| Capacitance | 0.2F | |
| Ripple Current | 25.1A@10kHz | |
| Diameter | 77mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALS81U204NJ040. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALS81U204NJ040 Documents
ALS81U204NJ040 datasheets or manufacturer documentation.
ALS81U204NJ040 Schematic Symbol & PCB Footprint
The ALS81U204NJ040 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.