This website requires JavaScript.
no-image

* Images are for reference only

ALS81C512NJ450

Extended
Manufacturer
KEMET
MFR.Part #
ALS81C512NJ450
JLCPCB Part #
C5549732
Package
Bolt,D77xL115mm
Description
-40℃~+105℃ 115mm 13.5A@100Hz 31.8mm 37mΩ@100Hz 450V 5100uF 77mm ±20% 螺栓,D77xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $55.1027
204+ $21.9871
504+ $21.2511
996+ $20.8895
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons