This website requires JavaScript.
no-image

* Images are for reference only

ALS81C103QP400

Extended
Manufacturer
KEMET
MFR.Part #
ALS81C103QP400
JLCPCB Part #
C1618405
Package
Bolt,D90xL146mm
Description
-40℃~+105℃ 10000uF 146mm 19mΩ@100Hz 27.7A@10kHz 31.8mm 400V 9000hrs@105℃ 90mm ±20% 螺栓,D90xL146mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $81.7380
200+ $31.6317
500+ $30.5208
1000+ $29.9717
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons