This website requires JavaScript.
no-image

* Images are for reference only

ALS81A124NF063

Extended
Manufacturer
KEMET
MFR.Part #
ALS81A124NF063
JLCPCB Part #
C1646881
Package
Bolt,D77xL105mm
Description
-40℃~+105℃ 0.12F 105mm 24.6A@10kHz 31.8mm 63V 77mm 9000hrs@105℃ 9mΩ@100Hz ±20% 螺栓,D77xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.0126
200+ $16.2593
500+ $15.6868
1000+ $15.4054
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons