
* Images are for reference only
ALS80H302KF350
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS80H302KF350
- JLCPCB Part #
- C1615276
- Package
- Bolt,D51xL105mm
- Description
- -40℃~+105℃ 105mm 14.3A@10kHz 22.2mm 3000uF 350V 51mm 58mΩ@100Hz 7000hrs@105℃ ±20% 螺栓,D51xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.2656
200+
$9.0036
500+
$8.6869
1000+
$8.5309