
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | KEMET | |
| Package | Bolt,D51xL82mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 7000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 128mΩ@100Hz | |
| Pin Spacing | 22.2mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 82mm | |
| Tolerance | ±20% | |
| Capacitance | 1300uF | |
| Ripple Current | 11.6A@10kHz | |
| Diameter | 51mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALS80A132KE450 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | KEMET | |
| Package | Bolt,D51xL82mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 7000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 128mΩ@100Hz | |
| Pin Spacing | 22.2mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 82mm | |
| Tolerance | ±20% | |
| Capacitance | 1300uF | |
| Ripple Current | 11.6A@10kHz | |
| Diameter | 51mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALS80A132KE450. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALS80A132KE450 datasheets or manufacturer documentation.
Datasheet: ALS80A132KE450 Datasheet (PDF)
The ALS80A132KE450 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.