
* Images are for reference only
ALS80A114QC040
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS80A114QC040
- JLCPCB Part #
- C1614818
- Package
- 螺栓,D90xL67mm
- Description
- -40℃~+105℃ 0.11F 13mΩ@100Hz 20.4A@10kHz 31.8mm 40V 69mm 9000hrs@105℃ 90mm ±20% 螺栓,D90xL67mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.4693
200+
$13.3388
500+
$12.8703
1000+
$12.6384