
* Images are for reference only
ALS71P513NJ100
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS71P513NJ100
- JLCPCB Part #
- C7213363
- Package
- Bolt,D77xL115mm
- Description
- -40℃~+85℃ 100V 115mm 12mΩ@100Hz 26.4A@100Hz 31.8mm 51000uF 77mm ±20% 螺栓,D77xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.1780
204+
$16.4304
504+
$15.8819
996+
$15.6101