
* Images are for reference only
ALS71H392NF550
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS71H392NF550
- JLCPCB Part #
- C1618009
- Package
- Bolt,D77xL105mm
- Description
- -40℃~+85℃ 105mm 118mΩ@100Hz 19A@10kHz 20000hrs@85℃ 31.8mm 3900uF 550V 77mm ±20% 螺栓,D77xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.0597
200+
$23.2422
500+
$22.4267
1000+
$22.0230