
* Images are for reference only
ALS71H122DA200
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS71H122DA200
- JLCPCB Part #
- C6464154
- Package
- Bolt,D36xL52mm
- Description
- -40℃~+85℃ 12.8mm 1200uF 200V 230mΩ@100Hz 36mm 4A@100Hz 52mm ±20% Bolt,D36xL52mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5277
200+
$3.4027
500+
$3.2886
1000+
$3.2339