
* Images are for reference only
ALS71C754QT040
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS71C754QT040
- JLCPCB Part #
- C1617634
- Package
- Bolt,D90xL220mm
- Description
- -40℃~+85℃ 0.75F 20000hrs@85℃ 220mm 31.8mm 40V 43.7A@10kHz 5mΩ@100Hz 90mm ±20% 螺栓,D90xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$107.7731
200+
$41.7070
500+
$40.2421
1000+
$39.5168