This website requires JavaScript.
no-image

* Images are for reference only

ALS71C133QT500

Extended
Manufacturer
KEMET
MFR.Part #
ALS71C133QT500
JLCPCB Part #
C3816156
Package
Bolt,D90xL220mm
Description
-40℃~+85℃ 13000uF 20000hrs@85℃ 222mm 23mΩ@100Hz 31.8mm 35.5A@10kHz 500V 90mm ±20% 螺栓,D90xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $128.0026
200+ $49.5367
500+ $47.7952
1000+ $46.9349
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons