
* Images are for reference only
ALS70H512MF400
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS70H512MF400
- JLCPCB Part #
- C5582547
- Package
- Bolt,D66xL105mm
- Description
- -40℃~+85℃ 105mm 14A@100Hz 28.5mm 36mΩ@100Hz 400V 5100uF 66mm ±20% 螺栓,D66xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.6197
192+
$15.8090
496+
$15.2816
992+
$15.0195