
* Images are for reference only
ALS70A682KF200
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS70A682KF200
- JLCPCB Part #
- C1614348
- Package
- Bolt,D51xL105mm
- Description
- -40℃~+85℃ 105mm 16.3A@10kHz 18000hrs@85℃ 200V 22.2mm 48mΩ@100Hz 51mm 6800uF ±20% 螺栓,D51xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2955
200+
$7.8539
500+
$7.5789
1000+
$7.4422