
ALS31A103NF200
- Manufacturer
- MFR.Part #
- ALS31A103NF200
- JLCPCB Part #
- C3813167
- Package
- Bolt,D77xL105mm
- Description
- -40℃~+85℃ 10000uF 105mm 15.9A@10kHz 20000hrs@85℃ 200V 28mΩ@100Hz 31.8mm 77mm ±20% Bolt,D77xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | KEMET | |
| Package | Bolt,D77xL105mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 20000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 28mΩ@100Hz | |
| Pin Spacing | 31.8mm | |
| Voltage Rating | 200V | |
| Height - Seated (Max) | 105mm | |
| Tolerance | ±20% | |
| Capacitance | 10000uF | |
| Ripple Current | 15.9A@10kHz | |
| Diameter | 77mm |

* Images are for reference only
ALS31A103NF200
Extended- Manufacturer
- MFR.Part #
- ALS31A103NF200
- JLCPCB Part #
- C3813167
- Package
- Bolt,D77xL105mm
- Description
- -40℃~+85℃ 10000uF 105mm 15.9A@10kHz 20000hrs@85℃ 200V 28mΩ@100Hz 31.8mm 77mm ±20% Bolt,D77xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ALS31A103NF200
Extended- Manufacturer
- MFR.Part #
- ALS31A103NF200
- JLCPCB Part #
- C3813167
- Package
- Bolt,D77xL105mm
- Description
- -40℃~+85℃ 10000uF 105mm 15.9A@10kHz 20000hrs@85℃ 200V 28mΩ@100Hz 31.8mm 77mm ±20% Bolt,D77xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALS31A103NF200 Specifications
ALS31A103NF200 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | KEMET | |
| Package | Bolt,D77xL105mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 20000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 28mΩ@100Hz | |
| Pin Spacing | 31.8mm | |
| Voltage Rating | 200V | |
| Height - Seated (Max) | 105mm | |
| Tolerance | ±20% | |
| Capacitance | 10000uF | |
| Ripple Current | 15.9A@10kHz | |
| Diameter | 77mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALS31A103NF200. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALS31A103NF200 Documents
ALS31A103NF200 datasheets or manufacturer documentation.
Datasheet: ALS31A103NF200 Datasheet (PDF)
ALS31A103NF200 Schematic Symbol & PCB Footprint
The ALS31A103NF200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.