
ALF70G821EJ550
- Manufacturer
- MFR.Part #
- ALF70G821EJ550
- JLCPCB Part #
- C4155086
- Package
- Plugin,D40xL70mm
- Description
- -40℃~+85℃ 18000hrs@85℃ 25mm 40mm 466mΩ 5.47A@10kHz 550V 70mm 820uF ±20% 插件,D40xL70mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D40xL70mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 18000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 466mΩ | |
| Pin Spacing | 25mm | |
| Voltage Rating | 550V | |
| Height - Seated (Max) | 70mm | |
| Tolerance | ±20% | |
| Capacitance | 820uF | |
| Ripple Current | 5.47A@10kHz | |
| Diameter | 40mm |

* Images are for reference only
ALF70G821EJ550
Extended- Manufacturer
- MFR.Part #
- ALF70G821EJ550
- JLCPCB Part #
- C4155086
- Package
- Plugin,D40xL70mm
- Description
- -40℃~+85℃ 18000hrs@85℃ 25mm 40mm 466mΩ 5.47A@10kHz 550V 70mm 820uF ±20% 插件,D40xL70mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ALF70G821EJ550
Extended- Manufacturer
- MFR.Part #
- ALF70G821EJ550
- JLCPCB Part #
- C4155086
- Package
- Plugin,D40xL70mm
- Description
- -40℃~+85℃ 18000hrs@85℃ 25mm 40mm 466mΩ 5.47A@10kHz 550V 70mm 820uF ±20% 插件,D40xL70mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALF70G821EJ550 Specifications
ALF70G821EJ550 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D40xL70mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 18000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 466mΩ | |
| Pin Spacing | 25mm | |
| Voltage Rating | 550V | |
| Height - Seated (Max) | 70mm | |
| Tolerance | ±20% | |
| Capacitance | 820uF | |
| Ripple Current | 5.47A@10kHz | |
| Diameter | 40mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALF70G821EJ550. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALF70G821EJ550 Schematic Symbol & PCB Footprint
The ALF70G821EJ550 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.