
* Images are for reference only
ALF70C751EH500
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALF70C751EH500
- JLCPCB Part #
- C4155209
- Package
- Plugin,D40xL60mm
- Description
- -40℃~+85℃ 18000hrs@85℃ 199mΩ 22.5mm 40mm 500V 60mm 7.13A@10kHz 750uF ±20% Plugin,D40xL60mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8582
200+
$4.9770
500+
$4.8018
1000+
$4.7149