ALF40C223EF040
Extended
* Images are for reference only

ALF40C223EF040

Attributes
Value
Manufacturer
MFR.Part #
ALF40C223EF040
JLCPCB Part #
C1612154
Package
Plugin,D40xL50mm
Description
22000uF 40V 40mm 50mm ±20% 插件,D40xL50mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerKEMET
PackagePlugin,D40xL50mm
Voltage Rating40V
Height - Seated (Max)50mm
Tolerance±20%
Capacitance22000uF
Diameter40mm