
ALF20C333EH040
- Manufacturer
- MFR.Part #
- ALF20C333EH040
- JLCPCB Part #
- C1612740
- Package
- Plugin,D40xL60mm
- Description
- -40℃~+85℃ 18000hrs@85℃ 22.5mm 30mΩ 33000uF 40V 40mm 60mm 8.74A@100Hz ±20% 插件,D40xL60mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D40xL60mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 18000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 30mΩ | |
| Pin Spacing | 22.5mm | |
| Voltage Rating | 40V | |
| Height - Seated (Max) | 60mm | |
| Tolerance | ±20% | |
| Capacitance | 33000uF | |
| Ripple Current | 8.74A@100Hz | |
| Diameter | 40mm |

* Images are for reference only
ALF20C333EH040
Extended- Manufacturer
- MFR.Part #
- ALF20C333EH040
- JLCPCB Part #
- C1612740
- Package
- Plugin,D40xL60mm
- Description
- -40℃~+85℃ 18000hrs@85℃ 22.5mm 30mΩ 33000uF 40V 40mm 60mm 8.74A@100Hz ±20% 插件,D40xL60mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ALF20C333EH040
Extended- Manufacturer
- MFR.Part #
- ALF20C333EH040
- JLCPCB Part #
- C1612740
- Package
- Plugin,D40xL60mm
- Description
- -40℃~+85℃ 18000hrs@85℃ 22.5mm 30mΩ 33000uF 40V 40mm 60mm 8.74A@100Hz ±20% 插件,D40xL60mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALF20C333EH040 Specifications
ALF20C333EH040 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D40xL60mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 18000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 30mΩ | |
| Pin Spacing | 22.5mm | |
| Voltage Rating | 40V | |
| Height - Seated (Max) | 60mm | |
| Tolerance | ±20% | |
| Capacitance | 33000uF | |
| Ripple Current | 8.74A@100Hz | |
| Diameter | 40mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALF20C333EH040. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALF20C333EH040 Documents
ALF20C333EH040 datasheets or manufacturer documentation.
Datasheet: ALF20C333EH040 Datasheet (PDF)
ALF20C333EH040 Schematic Symbol & PCB Footprint
The ALF20C333EH040 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.