
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D40xL105mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 18000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 352mΩ@100Hz | |
| Pin Spacing | 22.5mm | |
| Voltage Rating | 550V | |
| Height - Seated (Max) | 105mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 7.59A@10kHz | |
| Diameter | 40mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALF20C102EP550 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D40xL105mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 18000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 352mΩ@100Hz | |
| Pin Spacing | 22.5mm | |
| Voltage Rating | 550V | |
| Height - Seated (Max) | 105mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 7.59A@10kHz | |
| Diameter | 40mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALF20C102EP550. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALF20C102EP550 datasheets or manufacturer documentation.
Datasheet: ALF20C102EP550 Datasheet (PDF)
The ALF20C102EP550 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.