ALF20C102DL400
Extended
* Images are for reference only

ALF20C102DL400

Attributes
Value
Manufacturer
MFR.Part #
ALF20C102DL400
JLCPCB Part #
C1498816
Package
Plugin,D35xL80mm
Description
-40℃~+85℃ 1000uF 15000hrs@85℃ 22.5mm 3.98A@100Hz 35mm 400V 77mΩ 80mm ±20% 插件,D35xL80mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerKEMET
PackagePlugin,D35xL80mm
Operating Temperature-40℃~+85℃
Lifetime15000hrs@85℃
Equivalent Series Resistance(ESR)77mΩ
Pin Spacing22.5mm
Voltage Rating400V
Height - Seated (Max)80mm
Tolerance±20%
Capacitance1000uF
Ripple Current3.98A@100Hz
Diameter35mm