ALC80D131CB450
Extended
* Images are for reference only

ALC80D131CB450

Attributes
Value
Manufacturer
MFR.Part #
ALC80D131CB450
JLCPCB Part #
C1607134
Package
Plugin,D30xL30mm
Description
-40℃~+105℃ 1.17A@100Hz 10mm 130uF 30mm 30mm 450V 7000hrs@105℃ 987mΩ@100Hz ±20% 插件,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerKEMET
PackagePlugin,D30xL30mm
Operating Temperature-40℃~+105℃
Lifetime7000hrs@105℃
Equivalent Series Resistance(ESR)987mΩ@100Hz
Pin Spacing10mm
Voltage Rating450V
Height - Seated (Max)30mm
Tolerance±20%
Capacitance130uF
Ripple Current1.17A@100Hz
Diameter30mm