ALC70F561EF500
Extended
* Images are for reference only

ALC70F561EF500

Attributes
Value
Manufacturer
MFR.Part #
ALC70F561EF500
JLCPCB Part #
C3724789
Package
Plugin,D40xL50mm
Description
-40℃~+85℃ 10mm 18000hrs@85℃ 264mΩ 40mm 500V 50mm 560uF 6.04A@10kHz ±20% 插件,D40xL50mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerKEMET
PackagePlugin,D40xL50mm
Operating Temperature-40℃~+85℃
Lifetime18000hrs@85℃
Equivalent Series Resistance(ESR)264mΩ
Pin Spacing10mm
Voltage Rating500V
Height - Seated (Max)50mm
Tolerance±20%
Capacitance560uF
Ripple Current6.04A@10kHz
Diameter40mm