
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D35xL50mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 15000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 227.8mΩ@100Hz | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 50mm | |
| Tolerance | ±20% | |
| Capacitance | 680uF | |
| Ripple Current | 1.9A@100Hz | |
| Diameter | 35mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALA7DA681DF450 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D35xL50mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 15000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 227.8mΩ@100Hz | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 50mm | |
| Tolerance | ±20% | |
| Capacitance | 680uF | |
| Ripple Current | 1.9A@100Hz | |
| Diameter | 35mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALA7DA681DF450. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALA7DA681DF450 datasheets or manufacturer documentation.
Datasheet: ALA7DA681DF450 Datasheet (PDF)
The ALA7DA681DF450 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.