This website requires JavaScript.
no-image

* Images are for reference only

A765EB686M1CLAE025

Extended
Manufacturer
KEMET
MFR.Part #
A765EB686M1CLAE025
JLCPCB Part #
C1517631
Package
SMD,D6.3xL6mm
Description
-55℃~+105℃ 122mA@120Hz 16V 2000hrs@105℃ 25mΩ 6.3mm 68uF 6mm Polymer ±20% SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 72

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1257
200+ $0.0486
500+ $0.0470
1000+ $0.0461

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons