
A750KR687M0GAAE007
- Manufacturer
- MFR.Part #
- A750KR687M0GAAE007
- JLCPCB Part #
- C3275670
- Package
- Plugin,D8xL11.5mm
- Description
- -55℃~+105℃ 13mm 2000hrs@105℃ 3.5mm 305mA@120Hz 4V 680uF 7mΩ 8mm Polymer ±20% 插件,D8xL11.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D8xL11.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 7mΩ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 4V | |
| Height - Seated (Max) | 13mm | |
| Tolerance | ±20% | |
| Capacitance | 680uF | |
| Ripple Current | 305mA@120Hz | |
| Diameter | 8mm |

* Images are for reference only
A750KR687M0GAAE007
Extended- Manufacturer
- MFR.Part #
- A750KR687M0GAAE007
- JLCPCB Part #
- C3275670
- Package
- Plugin,D8xL11.5mm
- Description
- -55℃~+105℃ 13mm 2000hrs@105℃ 3.5mm 305mA@120Hz 4V 680uF 7mΩ 8mm Polymer ±20% 插件,D8xL11.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
A750KR687M0GAAE007
Extended- Manufacturer
- MFR.Part #
- A750KR687M0GAAE007
- JLCPCB Part #
- C3275670
- Package
- Plugin,D8xL11.5mm
- Description
- -55℃~+105℃ 13mm 2000hrs@105℃ 3.5mm 305mA@120Hz 4V 680uF 7mΩ 8mm Polymer ±20% 插件,D8xL11.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A750KR687M0GAAE007 Specifications
A750KR687M0GAAE007 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D8xL11.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 7mΩ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 4V | |
| Height - Seated (Max) | 13mm | |
| Tolerance | ±20% | |
| Capacitance | 680uF | |
| Ripple Current | 305mA@120Hz | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A750KR687M0GAAE007. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A750KR687M0GAAE007 Documents
A750KR687M0GAAE007 datasheets or manufacturer documentation.
Datasheet: A750KR687M0GAAE007 Datasheet (PDF)
A750KR687M0GAAE007 Schematic Symbol & PCB Footprint
The A750KR687M0GAAE007 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.