
76PD1470SE40J
- Manufacturer
- MFR.Part #
- 76PD1470SE40J
- JLCPCB Part #
- C3770734
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+110℃ 4.7nF 630V ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB)
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | KEMET | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage Rating | 630V | |
| Tolerance | ±5% | |
| Capacitance | 4.7nF |

* Images are for reference only
76PD1470SE40J
Extended- Manufacturer
- MFR.Part #
- 76PD1470SE40J
- JLCPCB Part #
- C3770734
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+110℃ 4.7nF 630V ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB)
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
76PD1470SE40J
Extended- Manufacturer
- MFR.Part #
- 76PD1470SE40J
- JLCPCB Part #
- C3770734
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+110℃ 4.7nF 630V ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB)
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
76PD1470SE40J Specifications
76PD1470SE40J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | KEMET | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage Rating | 630V | |
| Tolerance | ±5% | |
| Capacitance | 4.7nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 76PD1470SE40J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

76PD1470SE40J Schematic Symbol & PCB Footprint
The 76PD1470SE40J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.