
46KI22200001M
- Manufacturer
- MFR.Part #
- 46KI22200001M
- JLCPCB Part #
- C3775844
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 275V X2 插件,P=15mm Safety Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,P=15mm | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage(AC) | 275V | |
| Ratings | X2 |

* Images are for reference only
46KI22200001M
Extended- Manufacturer
- MFR.Part #
- 46KI22200001M
- JLCPCB Part #
- C3775844
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 275V X2 插件,P=15mm Safety Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
46KI22200001M
Extended- Manufacturer
- MFR.Part #
- 46KI22200001M
- JLCPCB Part #
- C3775844
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 275V X2 插件,P=15mm Safety Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
46KI22200001M Specifications
46KI22200001M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,P=15mm | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage(AC) | 275V | |
| Ratings | X2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 46KI22200001M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

46KI22200001M Schematic Symbol & PCB Footprint
The 46KI22200001M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.