
* Images are for reference only
44APFP4150ZA0J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- 44APFP4150ZA0J
- JLCPCB Part #
- C3802378
- Package
- Plugin
- Description
- -40℃~+85℃ 1.5uF 500V、1.2kV ±5% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4839
200+
$8.3138
500+
$8.0227
1000+
$7.8780