
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Bolt,D39xL75mm | |
| Height - Seated (Max) | 75mm | |
| Tolerance | ±10% | |
| Capacitance | 160uF | |
| Diameter | 39mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
160MS12AAMK1STD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Bolt,D39xL75mm | |
| Height - Seated (Max) | 75mm | |
| Tolerance | ±10% | |
| Capacitance | 160uF | |
| Diameter | 39mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 160MS12AAMK1STD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

160MS12AAMK1STD datasheets or manufacturer documentation.
Datasheet: 160MS12AAMK1STD Datasheet (PDF)
The 160MS12AAMK1STD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.