



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | KEC Semicon | |
| Package | USV(SC-70-5) | |
| Type | ESD | |
| Junction Capacitance | 150pF | |
| Number of Channels | Four channels | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 | |
| Clamping Voltage | 12.5V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 24A | |
| Voltage - Breakdown | 6V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 10uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PG05GBUSV-RTK/P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | KEC Semicon | |
| Package | USV(SC-70-5) | |
| Type | ESD | |
| Junction Capacitance | 150pF | |
| Number of Channels | Four channels | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 | |
| Clamping Voltage | 12.5V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 24A | |
| Voltage - Breakdown | 6V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 10uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PG05GBUSV-RTK/P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PG05GBUSV-RTK/P datasheets or manufacturer documentation.
Datasheet: PG05GBUSV-RTK/P Datasheet (PDF)
The PG05GBUSV-RTK/P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.