
* Images are for reference only
KIA431B-AT/PW
Extended
- Manufacturer
- KEC Semicon
- MFR.Part #
- KIA431B-AT/PW
- JLCPCB Part #
- C69801
- Package
- TO-92-3
- Description
- -40℃~+85℃@(Ta) 100mA 1mA 2.495V~36V Adjustable ±0.5% TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1125
50+
$0.0909
150+
$0.0801
500+
$0.0719
2000+
$0.0655
4000+
$0.0623
10000+
$0.0616
20000+
$0.0612
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products