


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Front End Circuits | |
| Manufacturer | KCT | |
| Package | QFN-16-EP(3x3) | |
| Frequency Range | 5.15GHz~5.85GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | 集成低噪声放大器、集成射频开关、集成功率放大器、集成功率检测器 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KCT8539S-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Front End Circuits | |
| Manufacturer | KCT | |
| Package | QFN-16-EP(3x3) | |
| Frequency Range | 5.15GHz~5.85GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | 集成低噪声放大器、集成射频开关、集成功率放大器、集成功率检测器 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KCT8539S-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KCT8539S-1 datasheets or manufacturer documentation.
Datasheet: KCT8539S-1 Datasheet (PDF)
The KCT8539S-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.