



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | KCT | |
| Package | QFN-16-EP(3x3) | |
| Function | Front End | |
| Frequency Range | 5.15GHz~5.85GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | 802.11ac | |
| Voltage - Supply | 4.5V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KCT8522C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | KCT | |
| Package | QFN-16-EP(3x3) | |
| Function | Front End | |
| Frequency Range | 5.15GHz~5.85GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | 802.11ac | |
| Voltage - Supply | 4.5V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KCT8522C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KCT8522C datasheets or manufacturer documentation.
Datasheet: KCT8522C Datasheet (PDF)
The KCT8522C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.