
* Images are for reference only
KBU810
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- KBU810
- JLCPCB Part #
- C5457032
- Package
- KBU
- Description
- -55℃~+150℃ 10uA 1V@4A 1kV 200A 8A Single-Phase Rectifier KBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.3312
50+
$0.2600
150+
$0.2295
400+
$0.1916
2400+
$0.1746
4800+
$0.1644
Related Products
Welcome back, may I help you?