This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RMC16K132FTP

Extended
Manufacturer
KAMAYA
MFR.Part #
RMC16K132FTP
JLCPCB Part #
C908955
Package
0603
Description
-55℃~+155℃ 1.3kΩ 100mW 50V Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3894

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0030
1000+ $0.0023
5000+ $0.0020
10000+ $0.0018
50000+ $0.0016

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons