This website requires JavaScript.
no-image

* Images are for reference only

RMC1/16K1R30FTP

Extended
Manufacturer
KAMAYA
MFR.Part #
RMC1/16K1R30FTP
JLCPCB Part #
C6653552
Package
0603
Description
-200ppm/℃~+500ppm/℃ -55℃~+155℃ 1.3Ω 100mW Thick Film Resistor ±1% 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3088

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0076
200+ $0.0031
500+ $0.0030
1000+ $0.0029
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons