
RLC50-R100JTE
- Manufacturer
- MFR.Part #
- RLC50-R100JTE
- JLCPCB Part #
- C2598126
- Package
- 2010
- Description
- -55℃~+155℃ 0ppm/℃~+250ppm/℃ 100mΩ 750mW Thick Film Resistor ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Package | 2010 | |
| Resistance | 100mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | 0ppm/℃~+250ppm/℃ |

* Images are for reference only
RLC50-R100JTE
Extended- Manufacturer
- MFR.Part #
- RLC50-R100JTE
- JLCPCB Part #
- C2598126
- Package
- 2010
- Description
- -55℃~+155℃ 0ppm/℃~+250ppm/℃ 100mΩ 750mW Thick Film Resistor ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RLC50-R100JTE
Extended- Manufacturer
- MFR.Part #
- RLC50-R100JTE
- JLCPCB Part #
- C2598126
- Package
- 2010
- Description
- -55℃~+155℃ 0ppm/℃~+250ppm/℃ 100mΩ 750mW Thick Film Resistor ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RLC50-R100JTE Specifications
RLC50-R100JTE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Package | 2010 | |
| Resistance | 100mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | 0ppm/℃~+250ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RLC50-R100JTE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RLC50-R100JTE Documents
RLC50-R100JTE datasheets or manufacturer documentation.
Datasheet: RLC50-R100JTE Datasheet (PDF)
RLC50-R100JTE Schematic Symbol & PCB Footprint
The RLC50-R100JTE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.