This website requires JavaScript.
no-image

* Images are for reference only

RC1/4821KB

Extended
Manufacturer
KAMAYA
MFR.Part #
RC1/4821KB
JLCPCB Part #
C3409717
Package
Plugin,D2.4xL6.3mm
Description
-55℃~+125℃ 250mW 820Ω Carbon Composition Resistor ±10% 插件,D2.4xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 78

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1153
1000+ $0.0446
2500+ $0.0432
5000+ $0.0424

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons