
RC1/46R8KTD
- Manufacturer
- MFR.Part #
- RC1/46R8KTD
- JLCPCB Part #
- C2596327
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+125℃ 250mW 6.8Ω Carbon Composition Resistor ±10% 插件,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | KAMAYA | |
| Package | Plugin,D2.4xL6.3mm | |
| Resistance | 6.8Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±10% |

* Images are for reference only
RC1/46R8KTD
Extended- Manufacturer
- MFR.Part #
- RC1/46R8KTD
- JLCPCB Part #
- C2596327
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+125℃ 250mW 6.8Ω Carbon Composition Resistor ±10% 插件,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RC1/46R8KTD
Extended- Manufacturer
- MFR.Part #
- RC1/46R8KTD
- JLCPCB Part #
- C2596327
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+125℃ 250mW 6.8Ω Carbon Composition Resistor ±10% 插件,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RC1/46R8KTD Specifications
RC1/46R8KTD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | KAMAYA | |
| Package | Plugin,D2.4xL6.3mm | |
| Resistance | 6.8Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RC1/46R8KTD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RC1/46R8KTD Documents
RC1/46R8KTD datasheets or manufacturer documentation.
Datasheet: RC1/46R8KTD Datasheet (PDF)
RC1/46R8KTD Schematic Symbol & PCB Footprint
The RC1/46R8KTD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.