
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | KAMAYA | |
| Package | Plugin,D2.4xL6.3mm | |
| Resistance | 5.6kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±10% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RC1/4562KTB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | KAMAYA | |
| Package | Plugin,D2.4xL6.3mm | |
| Resistance | 5.6kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±10% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RC1/4562KTB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RC1/4562KTB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.