
HFC32302AGTP
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | KAMAYA | |
| Package | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupt Rating | 50A | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 76V |

* Images are for reference only
HFC32302AGTP
Extended- Manufacturer
- MFR.Part #
- HFC32302AGTP
- JLCPCB Part #
- C3158621
- Package
- 1206
- Description
- -55℃~+125℃ 3A 50A 76V 1206 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HFC32302AGTP
Extended- Manufacturer
- MFR.Part #
- HFC32302AGTP
- JLCPCB Part #
- C3158621
- Package
- 1206
- Description
- -55℃~+125℃ 3A 50A 76V 1206 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HFC32302AGTP Specifications
HFC32302AGTP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | KAMAYA | |
| Package | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupt Rating | 50A | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 76V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFC32302AGTP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HFC32302AGTP Documents
HFC32302AGTP datasheets or manufacturer documentation.
Datasheet: HFC32302AGTP Datasheet (PDF)
HFC32302AGTP Schematic Symbol & PCB Footprint
The HFC32302AGTP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.