
FHC10252ABPA
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | KAMAYA | |
| Package | 0402 | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupt Rating | 35A | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 24V |

* Images are for reference only
FHC10252ABPA
Extended- Manufacturer
- MFR.Part #
- FHC10252ABPA
- JLCPCB Part #
- C3165740
- Package
- 0402
- Description
- -55℃~+125℃ 2.5A 24V 35A 0402 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FHC10252ABPA
Extended- Manufacturer
- MFR.Part #
- FHC10252ABPA
- JLCPCB Part #
- C3165740
- Package
- 0402
- Description
- -55℃~+125℃ 2.5A 24V 35A 0402 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FHC10252ABPA Specifications
FHC10252ABPA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | KAMAYA | |
| Package | 0402 | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupt Rating | 35A | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 24V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FHC10252ABPA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FHC10252ABPA Documents
FHC10252ABPA datasheets or manufacturer documentation.
Datasheet: FHC10252ABPA Datasheet (PDF)
FHC10252ABPA Schematic Symbol & PCB Footprint
The FHC10252ABPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.