



SMD0805K035SF6V
- Manufacturer
- MFR.Part #
- SMD0805K035SF6V
- JLCPCB Part #
- C2960496
- Package
- 0805
- Description
- -40℃~+85℃ 1.2Ω 100A 100ms 250mΩ 350mA 500mW 6V 750mA 0805 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | KAILONG | |
| Package | 0805 | |
| Power Dissipation | 500mW | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Time to Trip(Max) | 100ms | |
| Resistance - Initial (Ri) (Min) | 250mΩ | |
| Trip Current | 750mA | |
| Hold Current | 350mA | |
| Current - Max | 100A | |
| Resistance - Post Trip (R1) (Max) | 1.2Ω |

* Images are for reference only
SMD0805K035SF6V
Extended- Manufacturer
- MFR.Part #
- SMD0805K035SF6V
- JLCPCB Part #
- C2960496
- Package
- 0805
- Description
- -40℃~+85℃ 1.2Ω 100A 100ms 250mΩ 350mA 500mW 6V 750mA 0805 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMD0805K035SF6V
Extended- Manufacturer
- MFR.Part #
- SMD0805K035SF6V
- JLCPCB Part #
- C2960496
- Package
- 0805
- Description
- -40℃~+85℃ 1.2Ω 100A 100ms 250mΩ 350mA 500mW 6V 750mA 0805 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMD0805K035SF6V Specifications
SMD0805K035SF6V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | KAILONG | |
| Package | 0805 | |
| Power Dissipation | 500mW | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Time to Trip(Max) | 100ms | |
| Resistance - Initial (Ri) (Min) | 250mΩ | |
| Trip Current | 750mA | |
| Hold Current | 350mA | |
| Current - Max | 100A | |
| Resistance - Post Trip (R1) (Max) | 1.2Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD0805K035SF6V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMD0805K035SF6V Documents
SMD0805K035SF6V datasheets or manufacturer documentation.
Datasheet: SMD0805K035SF6V Datasheet (PDF)
SMD0805K035SF6V Schematic Symbol & PCB Footprint
The SMD0805K035SF6V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.