CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. K30U900
K30U900 - 1
K30U900 - 2
K30U900 - 3
K30U900 - 4
Extended1/4
* Images are for reference only

K30U900

Attributes
Value
Manufacturer
KAILONG
MFR.Part #
K30U900
JLCPCB Part #
C2960579
Package
Plugin,P=10.2mm
Description
-40℃~+85℃ 15mΩ 18A 20s 30V 4.2W 40A 5mΩ 9A 插件,P=10.2mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKAILONG
PackagePlugin,P=10.2mm
Operating Temperature-40℃~+85℃
Power Dissipation4.2W
Voltage - Max30V
Time to Trip(Max)20s
Resistance - Initial (Ri) (Min)5mΩ
Trip Current18A
Hold Current9A
Current - Max40A
Resistance - Post Trip (R1) (Max)15mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. K30U900
K30U900

* Images are for reference only

K30U900

Extended
Manufacturer

KAILONG

MFR.Part #
K30U900
JLCPCB Part #
C2960579
Package
Plugin,P=10.2mm
Description
-40℃~+85℃ 15mΩ 18A 20s 30V 4.2W 40A 5mΩ 9A 插件,P=10.2mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K30U900

* Images are for reference only

K30U900

Extended
Manufacturer

KAILONG

MFR.Part #
K30U900
JLCPCB Part #
C2960579
Package
Plugin,P=10.2mm
Description
-40℃~+85℃ 15mΩ 18A 20s 30V 4.2W 40A 5mΩ 9A 插件,P=10.2mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K30U900 Specifications

K30U900 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKAILONG
PackagePlugin,P=10.2mm
Operating Temperature-40℃~+85℃
Power Dissipation4.2W
Voltage - Max30V
Time to Trip(Max)20s
Resistance - Initial (Ri) (Min)5mΩ
Trip Current18A
Hold Current9A
Current - Max40A
Resistance - Post Trip (R1) (Max)15mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K30U900. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

K30U900 Documents

K30U900 datasheets or manufacturer documentation.

Datasheet: K30U900 Datasheet (PDF)

K30U900 Schematic Symbol & PCB Footprint

The K30U900 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.