CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. K250R350
K250R350 - 1
K250R350 - 2
K250R350 - 3
K250R350 - 4
Extended1/4
* Images are for reference only

K250R350

Attributes
Value
Manufacturer
KAILONG
MFR.Part #
K250R350
JLCPCB Part #
C2960602
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.5W 1.75s 2.25Ω 220V 350mA 3A 700mA 800mΩ 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKAILONG
PackagePlugin,P=5.1mm
Voltage - Max220V
Operating Temperature-40℃~+85℃
Power Dissipation1.5W
Time to Trip(Max)1.75s
Resistance - Initial (Ri) (Min)800mΩ
Trip Current700mA
Hold Current350mA
Current - Max3A
Resistance - Post Trip (R1) (Max)2.25Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. K250R350
K250R350

* Images are for reference only

K250R350

Extended
Manufacturer

KAILONG

MFR.Part #
K250R350
JLCPCB Part #
C2960602
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.5W 1.75s 2.25Ω 220V 350mA 3A 700mA 800mΩ 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K250R350

* Images are for reference only

K250R350

Extended
Manufacturer

KAILONG

MFR.Part #
K250R350
JLCPCB Part #
C2960602
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.5W 1.75s 2.25Ω 220V 350mA 3A 700mA 800mΩ 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K250R350 Specifications

K250R350 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKAILONG
PackagePlugin,P=5.1mm
Voltage - Max220V
Operating Temperature-40℃~+85℃
Power Dissipation1.5W
Time to Trip(Max)1.75s
Resistance - Initial (Ri) (Min)800mΩ
Trip Current700mA
Hold Current350mA
Current - Max3A
Resistance - Post Trip (R1) (Max)2.25Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K250R350. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

K250R350 Documents

K250R350 datasheets or manufacturer documentation.

Datasheet: K250R350 Datasheet (PDF)

K250R350 Schematic Symbol & PCB Footprint

The K250R350 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.