
* Images are for reference only
JW15158BHSOPC#TR
Extended
- Manufacturer
- JoulWatt Tech
- MFR.Part #
- JW15158BHSOPC#TR
- JLCPCB Part #
- C22373731
- Package
- HSOP-7
- Description
- -40℃~+125℃ 25kHz~110kHz 700V 8V~88V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Soft Start、Over Temperature Protection QR、PWM Modulation、PFM Modulation Secondary-Side Feedback HSOP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.2923
50+
$0.2290
150+
$0.2018
500+
$0.1680
2500+
$0.1554
5000+
$0.1464
Related Products